Part Details for TA035TCM225MCR by VENKEL LTD
Overview of TA035TCM225MCR by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA035TCM225MCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TA035TCM225MCR
|
Venkel Ltd. | Tantalum Chip Capacitor, 35V, TCM, 2.2uF, �20%, C RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
Part Details for TA035TCM225MCR
TA035TCM225MCR CAD Models
TA035TCM225MCR Part Data Attributes
|
TA035TCM225MCR
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TA035TCM225MCR
VENKEL LTD
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0008 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 71 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TA035TCM225MCR
This table gives cross-reference parts and alternative options found for TA035TCM225MCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA035TCM225MCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC225M035CBLZT923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TA035TCM225MCR vs TBJC225M035CBLZT923 |
T496C225M035AC62207640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | KEMET Corporation | TA035TCM225MCR vs T496C225M035AC62207640 |
T492C225M035DC42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412 | KEMET Corporation | TA035TCM225MCR vs T492C225M035DC42507280 |
T492C225M035AH42507640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TA035TCM225MCR vs T492C225M035AH42507640 |
TBJC225M035CWSDT024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TA035TCM225MCR vs TBJC225M035CWSDT024 |
TBJC225M035CSLZT900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TA035TCM225MCR vs TBJC225M035CSLZT900 |
TBJC225M035CRLZT824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TA035TCM225MCR vs TBJC225M035CRLZT824 |
TBJC225M035CBLZT924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TA035TCM225MCR vs TBJC225M035CBLZT924 |
T492C225M035CH42517640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TA035TCM225MCR vs T492C225M035CH42517640 |
TBJC225M035CBSDT745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TA035TCM225MCR vs TBJC225M035CBSDT745 |