Part Details for TA0317A by Tai-Saw Technology Co Ltd
Overview of TA0317A by Tai-Saw Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TA0317A
TA0317A CAD Models
TA0317A Part Data Attributes
|
TA0317A
Tai-Saw Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TA0317A
Tai-Saw Technology Co Ltd
Passive Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAI-SAW TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 869.85 MHz | |
Filter Type | SAW FILTER | |
Height | 1.7 mm | |
Input Impedance | 117 OHM//3.7 pF | |
Insertion Loss-Max | 4.7 dB | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -45 °C | |
Output Impedance | 117 OHM//3.7 pF Ω | |
Packing Method | TR, 13 INCH | |
Width | 5 mm |