Part Details for TA022152BB00G by Amphenol Corporation
Overview of TA022152BB00G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TA022152BB00G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TA022152BB00G
|
Avnet Americas | TA022152BBJ0G-750 TB WIR PRO 180D - Bulk (Alt: TA022152BB00G) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Container: Bulk | 0 |
|
$0.1602 | Buy Now |
DISTI #
649-TA022152BBJ0G
|
Mouser Electronics | Fixed Terminal Blocks TB WIR PRO 180D | 0 |
|
$0.1830 / $0.6800 | Order Now |
Part Details for TA022152BB00G
TA022152BB00G CAD Models
TA022152BB00G Part Data Attributes
|
TA022152BB00G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TA022152BB00G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 16 A | |
Rated Voltage | 250 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |