Datasheets
TA020TCR107KER by: VENKEL LTD

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, ROHS COMPLIANT

Part Details for TA020TCR107KER by VENKEL LTD

Overview of TA020TCR107KER by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TA020TCR107KER

Part # Distributor Description Stock Price Buy
DISTI # TA020TCR107KER
Venkel Ltd. Tantalum Chip Capacitor, 20V, TCR, 100uF, �10%, E RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Reel 0
Buy Now

Part Details for TA020TCR107KER

TA020TCR107KER CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TA020TCR107KER Part Data Attributes

TA020TCR107KER VENKEL LTD
Buy Now Datasheet
Compare Parts:
TA020TCR107KER VENKEL LTD Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description , 2917
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Additional Feature ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 25CEL
Capacitance 100 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 150 mΩ
Height 4 mm
JESD-609 Code e3
Leakage Current 0.02 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 20 V
Ripple Current 1049 mA
Size Code 2917
Surface Mount YES
Tan Delta 0.06
Terminal Finish MATTE TIN
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for TA020TCR107KER

This table gives cross-reference parts and alternative options found for TA020TCR107KER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA020TCR107KER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TR3E107K020E0100 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TA020TCR107KER vs TR3E107K020E0100
T510X107K020ATE045C-7280 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2917 KEMET Corporation TA020TCR107KER vs T510X107K020ATE045C-7280
T494X107K020AGAUTO CAPACITOR, TANTALUM, SOLID KEMET Corporation TA020TCR107KER vs T494X107K020AGAUTO
TA020TCM106KER-13 Tantalum Capacitor, Tantalum (dry/solid) VENKEL LTD TA020TCR107KER vs TA020TCM106KER-13
T491X107K020AMAUTO7280 CAPACITOR, TANTALUM, SOLID KEMET Corporation TA020TCR107KER vs T491X107K020AMAUTO7280
TA020TCR107KER-13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, ROHS COMPLIANT VENKEL LTD TA020TCR107KER vs TA020TCR107KER-13
TR3E107K020C0150 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TA020TCR107KER vs TR3E107K020C0150
TP3E107K020C0150AS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TA020TCR107KER vs TP3E107K020C0150AS
T510X107K020AGE045C-7280 CAP,TANTALUM / TA2O5,100UF,20VDC,10% -TOL,10% +TOL KEMET Corporation TA020TCR107KER vs T510X107K020AGE045C-7280
293D107X9020E8T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TA020TCR107KER vs 293D107X9020E8T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TA020TCR107KER by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TA020TCR107KER by VENKEL LTD

  • Please alert me when TA020TCR107KER inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TA020TCR107KER alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TA020TCR107KER to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TA020TCR107KER alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TA020TCR107KER.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TA020TCR107KER by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: