Part Details for TA0181A by Tai-Saw Technology Co Ltd
Overview of TA0181A by Tai-Saw Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TA0181A
TA0181A CAD Models
TA0181A Part Data Attributes:
|
TA0181A
Tai-Saw Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TA0181A
Tai-Saw Technology Co Ltd
SAW Filter, 1 Function(s), 171MHz, 8 Pin(s), Plastic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAI-SAW TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 171 MHz | |
Filter Type | SAW FILTER | |
Height | 1.7 mm | |
Input Impedance | 390 OHM//300 pF | |
Insertion Loss-Max | 6.5 dB | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Impedance | 1164 OHM//374 pF Ω | |
Package Material | PLASTIC | |
Width | 5 mm |