There are no models available for this part yet.
Overview of TA016TCM106KBR by VENKEL LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Renewable Energy
Price & Stock for TA016TCM106KBR by VENKEL LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 3901 |
|
RFQ | ||||
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 10 uF, SURFACE MOUNT | 3152 |
|
$0.2260 / $0.5650 | Buy Now | ||
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 10 uF, SURFACE MOUNT | 583 |
|
$0.3000 / $0.7500 | Buy Now | ||
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 10 uF, SURFACE MOUNT | 551 |
|
$0.1995 / $0.6650 | Buy Now | ||
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 10 uF, SURFACE MOUNT | 400 |
|
$6.4085 / $12.8169 | Buy Now | ||
NexGen Digital | 378 |
|
RFQ | ||||
DISTI #
SMC-TA016TCM106KBR
|
Sensible Micro Corporation | Capacitor, Tantalum, Solid, Polarized, 16 V, 10 Uf, Surface Mount RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 08+ Container: Tape & Reel | 1966 |
|
$0.1530 / $0.1658 | RFQ | |
Component Electronics, Inc | IN STOCK SHIP TODAY | 2000 |
|
Buy Now | |||
DISTI #
TA016TCM106KBR
|
Venkel Ltd. | Tantalum Chip Capacitor, 16V, TCM, 10uF, �10%, B RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Reel | 8668 |
|
Buy Now |
CAD Models for TA016TCM106KBR by VENKEL LTD
Part Data Attributes for TA016TCM106KBR by VENKEL LTD
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VENKEL LTD
|
Package Description
|
, 1411
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
2800 mΩ
|
Height
|
1.9 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0016 mA
|
Length
|
3.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
70 mA
|
Size Code
|
1411
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
2.8 mm
|
Alternate Parts for TA016TCM106KBR
This table gives cross-reference parts and alternative options found for TA016TCM106KBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA016TCM106KBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB106K016LFSB0900 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TA016TCM106KBR vs TBJB106K016LFSB0900 |
TBJB106K016JFLZ0800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TA016TCM106KBR vs TBJB106K016JFLZ0800 |
TBJB106K016LGLZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TA016TCM106KBR vs TBJB106K016LGLZ0H23 |
T496B106K016DT61107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 1411, | KEMET Corporation | TA016TCM106KBR vs T496B106K016DT61107610 |
TBJB106K016RKSC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TA016TCM106KBR vs TBJB106K016RKSC0845 |
TBJB106K016JDSC0723 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TA016TCM106KBR vs TBJB106K016JDSC0723 |
TBJB106K016JELZ0724 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TA016TCM106KBR vs TBJB106K016JELZ0724 |
T493B106K016CT63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA016TCM106KBR vs T493B106K016CT63107610 |
T495B106K016ATE8007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | TA016TCM106KBR vs T495B106K016ATE8007280 |
T493B106K016AT62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA016TCM106KBR vs T493B106K016AT62207610 |
Related Parts for TA016TCM106KBR
-
TAJB106K016RNJFixed Capacitors
-
ERJ3EKF2002VFixed Resistors
-
IMC1210ER1R0KFixed Inductors
-
BKP1608HS391-TData Line Filters
-
SMF13CATransient Suppressors
-
MSP430F168IPMRMicrocontrollers
-
293D106X9016B2TE3Tantalum Capacitors
-
TPS715A33DRBRLinear Regulator ICs
-
CPH3362-TL-WSmall Signal Field-Effect Transistors