Part Details for TA0168A by Tai-Saw Technology Co Ltd
Overview of TA0168A by Tai-Saw Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA0168A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4606-TA0168ACT-ND
|
DigiKey | SAW FILTER, SM5050-8PAD, 163.000 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4063 / $2.9500 | Buy Now |
Part Details for TA0168A
TA0168A CAD Models
TA0168A Part Data Attributes
|
TA0168A
Tai-Saw Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TA0168A
Tai-Saw Technology Co Ltd
SAW Filter, 1 Function(s), 163MHz, 8 Pin(s), Plastic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAI-SAW TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 163 MHz | |
Filter Type | SAW FILTER | |
Height | 1.7 mm | |
Input Impedance | 390 OHM//300 pF | |
Insertion Loss-Max | 6.5 dB | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Impedance | 1164 OHM//374 pF Ω | |
Package Material | PLASTIC | |
Width | 5 mm |