Part Details for TA010TCR477KER by VENKEL LTD
Overview of TA010TCR477KER by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA010TCR477KER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TA010TCR477KER
|
Venkel Ltd. | Tantalum Chip Capacitor, 10V, TCR, 470uF, �10%, E RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
Buy Now |
Part Details for TA010TCR477KER
TA010TCR477KER CAD Models
TA010TCR477KER Part Data Attributes
|
TA010TCR477KER
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TA010TCR477KER
VENKEL LTD
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 25CEL | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.047 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 908 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TA010TCR477KER
This table gives cross-reference parts and alternative options found for TA010TCR477KER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA010TCR477KER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X477K010CH64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA010TCR477KER vs T493X477K010CH64107610 |
T493X477K010CT61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | TA010TCR477KER vs T493X477K010CT61207280 |
T493X477K010BK63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA010TCR477KER vs T493X477K010BK63107610 |
T493X477K010BT64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA010TCR477KER vs T493X477K010BT64207610 |
T493X477K010CK61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA010TCR477KER vs T493X477K010CK61107610 |
T491X477K010AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | TA010TCR477KER vs T491X477K010AS |
T495X477K010AHE100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | TA010TCR477KER vs T495X477K010AHE100 |
T493X477K010AH63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | TA010TCR477KER vs T493X477K010AH63207280 |
T493X477K010BK6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, 2917 | KEMET Corporation | TA010TCR477KER vs T493X477K010BK6310 |
T493X477K010BH62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA010TCR477KER vs T493X477K010BH62107610 |