Part Details for TA010PCJ476MBR0070 by VENKEL LTD
Overview of TA010PCJ476MBR0070 by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TA010PCJ476MBR0070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TA010PCJ476MBR0070
|
Venkel Ltd. | Polymer Tantalum Capacitor J-Lead, 10V, PCJ, 47uF, �20%, B, 70mR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
Part Details for TA010PCJ476MBR0070
TA010PCJ476MBR0070 CAD Models
TA010PCJ476MBR0070 Part Data Attributes
|
TA010PCJ476MBR0070
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TA010PCJ476MBR0070
VENKEL LTD
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 45 CEL | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.047 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1300 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TA010PCJ476MBR0070
This table gives cross-reference parts and alternative options found for TA010PCJ476MBR0070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA010PCJ476MBR0070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543B476M010AHW0707280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, 1411, | KEMET Corporation | TA010PCJ476MBR0070 vs T543B476M010AHW0707280 |
T543B476M010AHW0357610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TA010PCJ476MBR0070 vs T543B476M010AHW0357610 |
10TAB47M | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 10 V, 47 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | SANYO Electric Co Ltd | TA010PCJ476MBR0070 vs 10TAB47M |
T543B476M010ATS070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, 1411 | KEMET Corporation | TA010PCJ476MBR0070 vs T543B476M010ATS070 |
T520B476M010ATE0707280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TA010PCJ476MBR0070 vs T520B476M010ATE0707280 |
T543B476M010AHW035WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TA010PCJ476MBR0070 vs T543B476M010AHW035WAFL |
T543B476M010ATS035WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TA010PCJ476MBR0070 vs T543B476M010ATS035WAFL |
F321A476MBA | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Nichicon Corporation | TA010PCJ476MBR0070 vs F321A476MBA |
T543B476M010ATS0357640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TA010PCJ476MBR0070 vs T543B476M010ATS0357640 |
T543B476M010AHW0707640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TA010PCJ476MBR0070 vs T543B476M010AHW0707640 |