Part Details for TA010-MAYDAT-VAO by Microchip Technology Inc
Results Overview of TA010-MAYDAT-VAO by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TA010-MAYDAT-VAO Information
TA010-MAYDAT-VAO by Microchip Technology Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TA010-MAYDAT-VAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-TA010-MAYDAT-VAOTR-ND
|
DigiKey | IC CRYPTO AUTH DEVICE 8-UDFN Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TA010-MAYDAT-VAO
|
Microchip Technology Inc | Standard Configuration I2C 5K REEL 8-UDFN T&R, UDFN, Projected EOL: 2049-04-03 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Reel |
11650 Alternates Available |
|
$0.5600 / $0.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 10000 Factory Stock |
|
$0 | Buy Now |
DISTI #
TA010-MAYDAT-VAO
|
EBV Elektronik | Secure Authentication IC 8Pin UDFN TR (Alt: TA010-MAYDAT-VAO) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TA010-MAYDAT-VAO
TA010-MAYDAT-VAO CAD Models
TA010-MAYDAT-VAO Part Data Attributes
|
TA010-MAYDAT-VAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TA010-MAYDAT-VAO
Microchip Technology Inc
CMOS, PDSO8
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UDFN-8 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |