Part Details for TA-3.6864MBD-T by TXC Corporation
Overview of TA-3.6864MBD-T by TXC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TA-3.6864MBD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_14759265
|
Arrow Electronics | Oscillator MEMS 3.6864MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Date Code: 1405 | Americas - 1000 |
|
$0.1230 / $0.5030 | Buy Now |
DISTI #
25711991
|
Verical | Oscillator MEMS 3.6864MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1405 | Americas - 1000 |
|
$0.1230 | Buy Now |
Part Details for TA-3.6864MBD-T
TA-3.6864MBD-T CAD Models
TA-3.6864MBD-T Part Data Attributes
|
TA-3.6864MBD-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
TA-3.6864MBD-T
TXC Corporation
OSC MEMS 3.6864MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 3.6864 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7mm x 5mm x 0.9mm | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 25 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |