Part Details for TAŚMA LED K-CR30-0480-24 4,8W/M by KLUŚ Design
Overview of TAŚMA LED K-CR30-0480-24 4,8W/M by KLUŚ Design
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MM74C911N | Rochester Electronics LLC | LED Driver, 8-Segment, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-010, DIP-28 | |
GA3502-BLD | Coilcraft Inc | Transformer, for Maxim LED driver, SMT, RoHS | |
ZSLS7025ZI1R | Renesas Electronics Corporation | Boost LED Driver |
Price & Stock for TAŚMA LED K-CR30-0480-24 4,8W/M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K-CR30-0480-24
|
TME | LED tape, white warm, LED/m: 70, 8mm, IP20, 120°, 4.8W/m, CRImin: 95 Min Qty: 1 | 8 |
|
$10.0100 / $11.1200 | Buy Now |