T9K70280HDH
Powerex Power Semiconductors
Description: Silicon Controlled Rectifier, 1256A I(T)RMS, 200V V(RRM), 1 Element

Overview of T9K70280HDH by Powerex Power Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for T9K70280HDH by Powerex Power Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T9K70280HDH by Powerex Power Semiconductors

T9K70280HDH
Powerex Power Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
POWEREX INC
Package Description
DISK BUTTON, O-CEDB-N2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Configuration
SINGLE
JESD-30 Code
O-CEDB-N2
Number of Elements
1
Number of Terminals
2
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
Package Style
DISK BUTTON
Qualification Status
Not Qualified
RMS On-state Current-Max
1256 A
Repetitive Peak Reverse Voltage
200 V
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
END
Trigger Device Type
SCR
Want to compare parts?
  1. T9K70280HDH
    Powerex Power Semiconductors
    Silicon Controlled Rectifier, 1256A I(T)RMS, 200V V(RRM), 1 Element
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T9K70280HDH by Powerex Power Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T9K70280HDH by Powerex Power Semiconductors

Select Manufacturer
Which Manufacturer of T9K70280HDH would you like to use for your alert(s)?
  • Please alert me when T9K70280HDH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T9K70280HDH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T9K70280HDH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T9K70280HDH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T9K70280HDH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T9K70280HDH by Powerex Power Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: