Part Details for T9GS5L14-48 by TE Connectivity
Overview of T9GS5L14-48 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T9GS5L14-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6498
|
Newark | Relay, Spdt, 480Vac, 20A, Th, Contact Configuration:Spdt, Coil Voltage:48Vdc, Contact Current:20A, Product Range:T9G Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Solder, Rohs Compliant: Yes |Potter&brumfield Te Connectivity T9GS5L14-48 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 436 |
|
$3.8000 / $6.0700 | Buy Now |
DISTI #
PB2387-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 20A 48V Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
16 In Stock |
|
$3.4077 / $5.8400 | Buy Now |
DISTI #
655-T9GS5L14-48
|
Mouser Electronics | General Purpose Relays T9GS5L14-48 RoHS: Compliant | 0 |
|
$2.8600 | Order Now |
|
Onlinecomponents.com | T9GS5L14-48 |
290 Partner Stock |
|
$2.5100 / $3.8100 | Buy Now |
|
Master Electronics | T9GS5L14-48 |
290 Partner Stock |
|
$2.5100 / $3.8100 | Buy Now |
Part Details for T9GS5L14-48
T9GS5L14-48 CAD Models
T9GS5L14-48 Part Data Attributes:
|
T9GS5L14-48
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T9GS5L14-48
TE Connectivity
Power/Signal Relay, 1 Form C, 48VDC (Coil), 900mW (Coil), 20A (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 21.5 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Power | 900 mW | |
Coil Resistance | 2560 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact Voltage(AC)-Max | 480 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER TIN ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29 X 21.5 X 15.7 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 18 g |