-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form B, 5VDC (Coil), 900mW (Coil), 20A (Contact), Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T9GS2L14-5 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AC0661
|
Newark | Power Relay, Spst-Nc, 20A, 250Vac, Tht, Contact Configuration:Spst-Nc, Coil Voltage:5Vdc, Contact... more RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 | Buy Now |
DISTI #
PB2398-ND
|
DigiKey | RELAY GEN PURPOSE SPST 20A 5V Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
5740 In Stock |
|
$1.8000 / $2.7100 | Buy Now |
DISTI #
655-T9GS2L14-5
|
Mouser Electronics | General Purpose Relays T9GS2L14-5 | 0 |
|
$1.8000 | Order Now |
|
TE Connectivity | T9GS2L14-5 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic Sy... more RoHS: Compliant Min Qty: 1 | 5740 |
|
$4.0800 / $4.9700 | Buy Now |
|
Onlinecomponents.com | T9GS2L14-5 RoHS: Compliant |
389 Partner Stock |
|
$1.8800 / $5.6200 | Buy Now |
DISTI #
1558667-1
|
TTI | Industrial Relays T9GS2L14-5 Min Qty: 6000 Package Multiple: 6000 Container: Each | Americas - 0 |
|
$1.2200 / $1.7500 | Buy Now |
|
Master Electronics | T9GS2L14-5 RoHS: Compliant |
389 Partner Stock |
|
$1.8800 / $5.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T9GS2L14-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T9GS2L14-5
TE Connectivity
Power/Signal Relay, 1 Form B, 5VDC (Coil), 900mW (Coil), 20A (Contact), Panel Mount
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 21.5 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Power | 900 mW | |
Coil Resistance | 28 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact Voltage(AC)-Max | 480 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER TIN ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29 X 21.5 X 15.7 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM B | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 18 g |