Part Details for T9AV5D22-22 by TE Connectivity
Overview of T9AV5D22-22 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for T9AV5D22-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H5211
|
Newark | T9Av5D22-22=Relay, qc/Pc, vent, p Rohs Compliant: Yes |Potter&brumfield Te Connectivity T9AV5D22-22 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Power Relay 22VDC 20(NO)/10(NC)A SPDT(32.51mm 27.43mm 27.94mm) THT RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
NexGen Digital | 25157 |
|
RFQ | ||
DISTI #
000000000002453611
|
Sager | General Purpose Relays T9AV5D22-22U | 0 |
|
Buy Now |
Part Details for T9AV5D22-22
T9AV5D22-22 CAD Models
T9AV5D22-22 Part Data Attributes
|
T9AV5D22-22
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T9AV5D22-22
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Relay Type | POWER/SIGNAL RELAY |