-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, SPST-NO, Momentary, 0.076A (Coil), 12VDC (Coil), 900mW (Coil), 30A (Contact), DC Input, AC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F415
|
Newark | T9As1L12-12=T9A Rohs Compliant: Yes |Potter&brumfield Te Connectivity T9AS1L12-12 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3200 / $3.4500 | Buy Now |
DISTI #
T9AS1L12-12-ND
|
DigiKey | RELAY GEN PURPOSE SPST 30A 12V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
936 In Stock |
|
$3.7471 / $6.4200 | Buy Now |
DISTI #
655-T9AS1L12-12
|
Mouser Electronics | General Purpose Relays SPST-NO 30A 12VDC 250 RoHS: Compliant | 1163 |
|
$3.5900 / $5.4700 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 30A SPST-NO(32.51x27.43x20.4)mm THT RoHS: Compliant |
1023 In Stock |
|
$3.5800 / $4.9400 | Buy Now |
DISTI #
51665481
|
Verical | Power Relay 12VDC 30A SPST-NO(32.51x27.43x27.94)mm THT Min Qty: 50 Package Multiple: 50 Date Code: 1440 | Americas - 1000 |
|
$4.9586 / $7.3000 | Buy Now |
DISTI #
2-1393210-4
|
TTI | General Purpose Relays T9AS1L12-12 Min Qty: 1000 Package Multiple: 50 Container: Each | Americas - 0 |
|
$2.9400 / $3.5100 | Buy Now |
|
Master Electronics | Power Relay 12VDC 30A SPST-NO(32.51x27.43x20.4)mm THT RoHS: Compliant |
1023 In Stock |
|
$3.5800 / $4.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T9AS1L12-12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T9AS1L12-12
TE Connectivity
Power/Signal Relay, 1 Form A, SPST-NO, Momentary, 0.076A (Coil), 12VDC (Coil), 900mW (Coil), 30A (Contact), DC Input, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 27.4 mm | |
Body Height | 20.4 mm | |
Body Length or Diameter | 32.5 mm | |
Coil Current(AC)-Max | 0.076 A | |
Coil Current(DC)-Max | 0.076 A | |
Coil Power | 900 mW | |
Coil Resistance | 155 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 30A@277VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact Voltage(AC)-Max | 277 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | TRAY | |
Physical Dimension | 32.5mm x 27.4mm x 27.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 26 g |