Part Details for T9AP1D52-22-02 by TE Connectivity
Overview of T9AP1D52-22-02 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T9AP1D52-22-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T9AP1D52-22-02-ND
|
DigiKey | RELAY GEN PURPOSE SPST 30A 22V Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7945 | Buy Now |
DISTI #
655-T9AP1D52-22-02
|
Mouser Electronics | General Purpose Relays SPST-NO 30A 22VDC POWER RELAY RoHS: Compliant | 957 |
|
$4.3100 / $7.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2700 / $5.8700 | Buy Now |
DISTI #
000000000002453564
|
Sager | General Purpose Relays SPST-NO 30A 22VDC POWER RELAY | 0 |
|
Buy Now | |
DISTI #
SMC-T9AP1D52-22-02
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 10848 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.2700 / $5.8700 | Buy Now |
Part Details for T9AP1D52-22-02
T9AP1D52-22-02 CAD Models
T9AP1D52-22-02 Part Data Attributes
|
T9AP1D52-22-02
TE Connectivity
Buy Now
|
Compare Parts:
T9AP1D52-22-02
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |