-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 3226, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68W8012
|
Newark | T97476K050N2Tab |Vishay T97N476K050CAB RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6000 / $32.3700 | Buy Now |
DISTI #
T97N476K050CAB
|
Avnet Americas | T97476K050N2TAB - Tape and Reel (Alt: T97N476K050CAB) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks | 0 |
|
$18.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T97N476K050CAB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T97N476K050CAB
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 3226, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 6.4 mm | |
Leakage Current | 0.0235 mA | |
Length | 8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 560 mA | |
Size Code | 3226 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | WRAPAROUND | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for T97N476K050CAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T97N476K050CAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T97N476K050LAB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 3226, CHIP | Vishay Intertechnologies | T97N476K050CAB vs T97N476K050LAB |
T97N476K050CAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 3226, CHIP | Vishay Intertechnologies | T97N476K050CAB vs T97N476K050CAA |
T97N476K050ESA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 47 uF, SURFACE MOUNT, 3126, CHIP | Vishay Sprague | T97N476K050CAB vs T97N476K050ESA |
T97N476K050ESA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 3226, CHIP | Vishay Intertechnologies | T97N476K050CAB vs T97N476K050ESA |
T97N476K050EBB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 47 uF, SURFACE MOUNT, 3126, CHIP | Vishay Sprague | T97N476K050CAB vs T97N476K050EBB |
T97N476K050EAS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 47 uF, SURFACE MOUNT, 3126, CHIP | Vishay Sprague | T97N476K050CAB vs T97N476K050EAS |
T97N476K050CBB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 47 uF, SURFACE MOUNT, 3126, CHIP, ROHS COMPLIANT | Vishay Sprague | T97N476K050CAB vs T97N476K050CBB |
T97N476K050EAB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 47 uF, SURFACE MOUNT, 3126, CHIP | Vishay Sprague | T97N476K050CAB vs T97N476K050EAB |
T97N476K050CBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 3226, CHIP | Vishay Intertechnologies | T97N476K050CAB vs T97N476K050CBB |
T97N476K050HSA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 3226, CHIP | Vishay Intertechnologies | T97N476K050CAB vs T97N476K050HSA |