-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 100 uF, SURFACE MOUNT, 3024, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T97F107K025CSS
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T97F107K025CSS
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 100 uF, SURFACE MOUNT, 3024, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2424 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4.7 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.025 mA | |
Length | 7.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 640 mA | |
Size Code | 3024 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for T97F107K025CSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T97F107K025CSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T97F107K025LBS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97F107K025CSS vs T97F107K025LBS |
T97F107K025LSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97F107K025CSS vs T97F107K025LSB |
T97F107K025EZA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 100 uF, SURFACE MOUNT, 3024, CHIP | Vishay Sprague | T97F107K025CSS vs T97F107K025EZA |
T97F107K025HBS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 100 uF, SURFACE MOUNT, 3024, CHIP, ROHS COMPLIANT | Vishay Sprague | T97F107K025CSS vs T97F107K025HBS |
T97F107K025LZS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 100 uF, SURFACE MOUNT, 3024, CHIP | Vishay Sprague | T97F107K025CSS vs T97F107K025LZS |
T97F107K025CSA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 100 uF, SURFACE MOUNT, 3024, CHIP, ROHS COMPLIANT | Vishay Sprague | T97F107K025CSS vs T97F107K025CSA |
T97F107K025EAB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97F107K025CSS vs T97F107K025EAB |
T97F107K025EBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97F107K025CSS vs T97F107K025EBB |
T97F107K025LBB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 100 uF, SURFACE MOUNT, 3024, CHIP | Vishay Sprague | T97F107K025CSS vs T97F107K025LBB |
T97F107K025CAB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97F107K025CSS vs T97F107K025CAB |