Part Details for T97E477K6R3CAB by Vishay Sprague
Overview of T97E477K6R3CAB by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T97E477K6R3CAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T97E477K6R3CAB-ND
|
DigiKey | CAP TANT 470UF 10% 6.3V 2917 Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.6578 | Buy Now |
Part Details for T97E477K6R3CAB
T97E477K6R3CAB CAD Models
T97E477K6R3CAB Part Data Attributes
|
T97E477K6R3CAB
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T97E477K6R3CAB
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 470 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2517 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 30 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0296 mA | |
Length | 7.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1080 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Width | 4.4 mm |
Alternate Parts for T97E477K6R3CAB
This table gives cross-reference parts and alternative options found for T97E477K6R3CAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T97E477K6R3CAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X477K006CK61307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T97E477K6R3CAB vs T493X477K006CK61307610 |
T493X477K006BH6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917 | KEMET Corporation | T97E477K6R3CAB vs T493X477K006BH6130 |
T493X477K006AB64307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T97E477K6R3CAB vs T493X477K006AB64307640 |
T493X477K006BT61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T97E477K6R3CAB vs T493X477K006BT61107640 |
T493X477K006BM6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917 | KEMET Corporation | T97E477K6R3CAB vs T493X477K006BM6310 |
T493X477K006CB64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T97E477K6R3CAB vs T493X477K006CB64107280 |
T493X477K006AC63307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T97E477K6R3CAB vs T493X477K006AC63307280 |
T513X477K006BH64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T97E477K6R3CAB vs T513X477K006BH64107280 |
T493X477K006AB61307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T97E477K6R3CAB vs T493X477K006AB61307280 |
T494X477K006AMAUTO | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T97E477K6R3CAB vs T494X477K006AMAUTO |