Part Details for T97E108K004CAB by Vishay Sprague
Results Overview of T97E108K004CAB by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T97E108K004CAB Information
T97E108K004CAB by Vishay Sprague is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for T97E108K004CAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T97E108K004CAB-ND
|
DigiKey | CAP TANT 1000UF 10% 4V 2917 Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.2855 | Buy Now |
Part Details for T97E108K004CAB
T97E108K004CAB CAD Models
T97E108K004CAB Part Data Attributes
|
T97E108K004CAB
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T97E108K004CAB
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 1000 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2517 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 20 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.04 mA | |
Length | 7.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1320 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Width | 4.4 mm |
Alternate Parts for T97E108K004CAB
This table gives cross-reference parts and alternative options found for T97E108K004CAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T97E108K004CAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T510X108K004ANA035 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T97E108K004CAB vs T510X108K004ANA035 |
T513X108K004AC6310WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T97E108K004CAB vs T513X108K004AC6310WAFL |
T513X108K004AB61107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T97E108K004CAB vs T513X108K004AB61107640 |
T97E108K004HSA | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 1000 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | T97E108K004CAB vs T97E108K004HSA |
T513X108K004BT6210WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T97E108K004CAB vs T513X108K004BT6210WAFL |
T513X108K004BK61207640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T97E108K004CAB vs T513X108K004BK61207640 |
T495X108K004ATE070 | KEMET Corporation | $4.9593 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP | T97E108K004CAB vs T495X108K004ATE070 |
T513X108K004AH64207280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP | T97E108K004CAB vs T513X108K004AH64207280 |
T495X108K004AME0707280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T97E108K004CAB vs T495X108K004AME0707280 |
T513X108K004AC64207610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T97E108K004CAB vs T513X108K004AC64207610 |