T960-612KDI
Description: RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 0.5%, 25ppm, 612000ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of T960-612KDI by TT Electronics Welwyn Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T960-612KDI by TT Electronics Welwyn Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T960-612KDI by TT Electronics Welwyn Components

T960-612KDI
TT Electronics Welwyn Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WELWYN COMPONENTS LTD
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
PRECISION
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.64 mm
Lead Length
38.1 mm
Manufacturer Series
RG
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Diameter
3.6 mm
Package Length
9.9 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
612000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WIRE
Tolerance
0.5%
Working Voltage
250 V
Want to compare parts?
  1. T960-612KDI
    TT Electronics Welwyn Components
    RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 0.5%, 25ppm, 612000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T960-612KDI by TT Electronics Welwyn Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T960-612KDI by TT Electronics Welwyn Components

Select Manufacturer
Which Manufacturer of T960-612KDI would you like to use for your alert(s)?
  • Please alert me when T960-612KDI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T960-612KDI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T960-612KDI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T960-612KDI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T960-612KDI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T960-612KDI by TT Electronics Welwyn Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: