Part Details for T95Z107M004LZSL by Vishay Intertechnologies
Overview of T95Z107M004LZSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T95Z107M004LZSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T95Z107M004LZSL
|
Avnet Americas | T95L107M004Z8HZS - Tape and Reel (Alt: T95Z107M004LZSL) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.4154 | Buy Now |
Part Details for T95Z107M004LZSL
T95Z107M004LZSL CAD Models
T95Z107M004LZSL Part Data Attributes
|
T95Z107M004LZSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T95Z107M004LZSL
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2910
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2910 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 2.65 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 2910 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.65 mm |
Alternate Parts for T95Z107M004LZSL
This table gives cross-reference parts and alternative options found for T95Z107M004LZSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95Z107M004LZSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95Z107M004CSAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 100 uF, SURFACE MOUNT, 2910, CHIP, ROHS COMPLIANT | Vishay Sprague | T95Z107M004LZSL vs T95Z107M004CSAL |
T95Z107M004LSAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 100 uF, SURFACE MOUNT, 2910, CHIP | Vishay Sprague | T95Z107M004LZSL vs T95Z107M004LSAL |
T95Z107M004EZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2910 | Vishay Intertechnologies | T95Z107M004LZSL vs T95Z107M004EZAL |
T95Z107M004LSSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 100 uF, SURFACE MOUNT, 2910, CHIP | Vishay Sprague | T95Z107M004LZSL vs T95Z107M004LSSL |
T95Z107M004HSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2910, CHIP | Vishay Intertechnologies | T95Z107M004LZSL vs T95Z107M004HSSL |
T95Z107M004CZSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2910 | Vishay Intertechnologies | T95Z107M004LZSL vs T95Z107M004CZSL |
T95Z107M004HZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2910 | Vishay Intertechnologies | T95Z107M004LZSL vs T95Z107M004HZAL |
T95Z107M004LZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2910 | Vishay Intertechnologies | T95Z107M004LZSL vs T95Z107M004LZAL |
T95Z107M004CZBS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2910 | Vishay Intertechnologies | T95Z107M004LZSL vs T95Z107M004CZBS |
T95Z107M004ESSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2910, CHIP | Vishay Intertechnologies | T95Z107M004LZSL vs T95Z107M004ESSL |