Part Details for T95X225K035HSAL by Vishay Intertechnologies
Overview of T95X225K035HSAL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T95X225K035HSAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T95X225K035HSAL
|
Avnet Americas | T95L225K035X2HSA - Tape and Reel (Alt: T95X225K035HSAL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.6107 / $2.7750 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks | 0 |
|
$2.8500 | Buy Now |
Part Details for T95X225K035HSAL
T95X225K035HSAL CAD Models
T95X225K035HSAL Part Data Attributes
|
T95X225K035HSAL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T95X225K035HSAL
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2910, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0008 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2910 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.65 mm |
Alternate Parts for T95X225K035HSAL
This table gives cross-reference parts and alternative options found for T95X225K035HSAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95X225K035HSAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
195D225X9035X2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 2.2 uF, SURFACE MOUNT, 2910, CHIP, ROHS COMPLIANT | Vishay Sprague | T95X225K035HSAL vs 195D225X9035X2T |
T95X225K035HZSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 2910 | Vishay Intertechnologies | T95X225K035HSAL vs T95X225K035HZSL |
T95X225K035HZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 2910 | Vishay Intertechnologies | T95X225K035HSAL vs T95X225K035HZAL |
T95X225K035CZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 2910 | Vishay Intertechnologies | T95X225K035HSAL vs T95X225K035CZAL |
T95X225K035CSAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 2.2 uF, SURFACE MOUNT, 2910, CHIP, ROHS COMPLIANT | Vishay Sprague | T95X225K035HSAL vs T95X225K035CSAL |
T95X225K035CSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2910, CHIP | Vishay Intertechnologies | T95X225K035HSAL vs T95X225K035CSSL |
T95X225K035EZSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 2910 | Vishay Intertechnologies | T95X225K035HSAL vs T95X225K035EZSL |
195D225X9035X2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2910, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | T95X225K035HSAL vs 195D225X9035X2T |
T95X225K035HSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2910, CHIP | Vishay Intertechnologies | T95X225K035HSAL vs T95X225K035HSSL |
T95X225K035LSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2910, CHIP | Vishay Intertechnologies | T95X225K035HSAL vs T95X225K035LSAL |