Part Details for T95V106K6R3CZAL by Vishay Sprague
Overview of T95V106K6R3CZAL by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T95V106K6R3CZAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T95V106K6R3CZAL-ND
|
DigiKey | CAP TANT 10UF 10% 6.3V 1410 Min Qty: 2500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1931 | Buy Now |
Part Details for T95V106K6R3CZAL
T95V106K6R3CZAL CAD Models
T95V106K6R3CZAL Part Data Attributes
|
T95V106K6R3CZAL
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T95V106K6R3CZAL
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 10uF, SURFACE MOUNT, 1410, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , 1410 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Manufacturer Series | T95 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1410 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for T95V106K6R3CZAL
This table gives cross-reference parts and alternative options found for T95V106K6R3CZAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95V106K6R3CZAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95V106K6R3LZAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 10uF, SURFACE MOUNT, 1410, CHIP | Vishay Sprague | T95V106K6R3CZAL vs T95V106K6R3LZAL |
T95V106K6R3HZAS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 10uF, SURFACE MOUNT, 1410, CHIP, ROHS COMPLIANT | Vishay Sprague | T95V106K6R3CZAL vs T95V106K6R3HZAS |
T95V106K6R3HZAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 10uF, SURFACE MOUNT, 1410, CHIP, ROHS COMPLIANT | Vishay Sprague | T95V106K6R3CZAL vs T95V106K6R3HZAL |
T95V106K6R3EZAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 10uF, SURFACE MOUNT, 1410, CHIP | Vishay Sprague | T95V106K6R3CZAL vs T95V106K6R3EZAL |
T95V106K6R3HZZS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 10uF, SURFACE MOUNT, 1410, CHIP, ROHS COMPLIANT | Vishay Sprague | T95V106K6R3CZAL vs T95V106K6R3HZZS |