Part Details for T95S684M025HSAL by Vishay Sprague
Overview of T95S684M025HSAL by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T95S684M025HSAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T95S684M025HSAL-ND
|
DigiKey | CAP TANT 0.68UF 20% 25V 1507 Min Qty: 1250 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6378 | Buy Now |
Part Details for T95S684M025HSAL
T95S684M025HSAL CAD Models
T95S684M025HSAL Part Data Attributes
|
T95S684M025HSAL
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T95S684M025HSAL
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 0.68 uF, SURFACE MOUNT, 1407, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1407 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.22 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.63 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1407 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.83 mm |
Alternate Parts for T95S684M025HSAL
This table gives cross-reference parts and alternative options found for T95S684M025HSAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95S684M025HSAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95S684M025EABL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 0.68 uF, SURFACE MOUNT, 1407, CHIP | Vishay Sprague | T95S684M025HSAL vs T95S684M025EABL |
T95S684M025LZSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, 1407 | Vishay Intertechnologies | T95S684M025HSAL vs T95S684M025LZSL |
T95S684M025ESSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 0.68 uF, SURFACE MOUNT, 1407, CHIP | Vishay Sprague | T95S684M025HSAL vs T95S684M025ESSL |
T95S684M025LSSS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 0.68 uF, SURFACE MOUNT, 1407, CHIP | Vishay Sprague | T95S684M025HSAL vs T95S684M025LSSS |
T95S684M025EABS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 0.68 uF, SURFACE MOUNT, 1407, CHIP | Vishay Sprague | T95S684M025HSAL vs T95S684M025EABS |
T95S684M025HAAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 0.68 uF, SURFACE MOUNT, 1407, CHIP, ROHS COMPLIANT | Vishay Sprague | T95S684M025HSAL vs T95S684M025HAAL |
T95S684M025LSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1407, CHIP | Vishay Intertechnologies | T95S684M025HSAL vs T95S684M025LSSL |
T95S684M025EZSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, 1407 | Vishay Intertechnologies | T95S684M025HSAL vs T95S684M025EZSL |
T95S684M025HSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1407, CHIP | Vishay Intertechnologies | T95S684M025HSAL vs T95S684M025HSAL |
T95S684M025CZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, 1407 | Vishay Intertechnologies | T95S684M025HSAL vs T95S684M025CZAL |