Part Details for T95R336M025LSSL by Vishay Intertechnologies
Overview of T95R336M025LSSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T95R336M025LSSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T95R336M025LSSL
|
Avnet Americas | T95L336M025R8HSS - Tape and Reel (Alt: T95R336M025LSSL) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for T95R336M025LSSL
T95R336M025LSSL CAD Models
T95R336M025LSSL Part Data Attributes
|
T95R336M025LSSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T95R336M025LSSL
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2824, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 130 mΩ | |
Height | 3.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0083 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
Alternate Parts for T95R336M025LSSL
This table gives cross-reference parts and alternative options found for T95R336M025LSSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95R336M025LSSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14002-052MESC/HR | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T95R336M025LSSL vs 14002-052MESC/HR |
T95R336M025LZSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2824 | Vishay Intertechnologies | T95R336M025LSSL vs T95R336M025LZSL |
T95R336M025HAAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 33 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | T95R336M025LSSL vs T95R336M025HAAL |
T95R336M025LSSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 33 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R336M025LSSL vs T95R336M025LSSL |
T95R336M025CBBL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 33 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | T95R336M025LSSL vs T95R336M025CBBL |
T95R336M025CZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2824 | Vishay Intertechnologies | T95R336M025LSSL vs T95R336M025CZAL |
T95R336M025CSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R336M025LSSL vs T95R336M025CSSL |
T95R336M025CSAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 33 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | T95R336M025LSSL vs T95R336M025CSAL |
T95R336M025ESAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 33 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R336M025LSSL vs T95R336M025ESAL |
14002-052MESB | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T95R336M025LSSL vs 14002-052MESB |