Part Details for T95R336K035ESSL by Vishay Sprague
Overview of T95R336K035ESSL by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for T95R336K035ESSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T95R336K035ESSL-ND
|
DigiKey | CAP TANT 33UF 10% 35V 2824 Min Qty: 600 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8633 | Buy Now |
Part Details for T95R336K035ESSL
T95R336K035ESSL CAD Models
T95R336K035ESSL Part Data Attributes
|
T95R336K035ESSL
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T95R336K035ESSL
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 33 uF, SURFACE MOUNT, 2824, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 3.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0116 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
Alternate Parts for T95R336K035ESSL
This table gives cross-reference parts and alternative options found for T95R336K035ESSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95R336K035ESSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14002-063KESC | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T95R336K035ESSL vs 14002-063KESC |
595D336X9035R4T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R336K035ESSL vs 595D336X9035R4T |
T95R336K035EAAS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 33 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R336K035ESSL vs T95R336K035EAAS |
T95R336K035CSAS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 33 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | T95R336K035ESSL vs T95R336K035CSAS |
T95R336K035CZAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2824 | Vishay Intertechnologies | T95R336K035ESSL vs T95R336K035CZAS |
T95R336K035HZSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2824 | Vishay Intertechnologies | T95R336K035ESSL vs T95R336K035HZSS |
T95R336K035CZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2824 | Vishay Intertechnologies | T95R336K035ESSL vs T95R336K035CZAL |
T95R336K035HSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R336K035ESSL vs T95R336K035HSSL |
T95R336K035CZSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2824 | Vishay Intertechnologies | T95R336K035ESSL vs T95R336K035CZSS |
T95R336K035HSAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R336K035ESSL vs T95R336K035HSAS |