Part Details for T95R336K025EZAL by Vishay Intertechnologies
Overview of T95R336K025EZAL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T95R336K025EZAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T95R336K025EZAL
|
Avnet Americas | T95L336K025R8TZA - Tape and Reel (Alt: T95R336K025EZAL) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$4.9627 / $5.2750 | Buy Now |
Part Details for T95R336K025EZAL
T95R336K025EZAL CAD Models
T95R336K025EZAL Part Data Attributes
|
T95R336K025EZAL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T95R336K025EZAL
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2824
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2824 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2020-01-16 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 130 mΩ | |
Height | 3.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0083 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
Alternate Parts for T95R336K025EZAL
This table gives cross-reference parts and alternative options found for T95R336K025EZAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95R336K025EZAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95R336K025LABL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 33 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R336K025EZAL vs T95R336K025LABL |
T95R336K025CSSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 33 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | T95R336K025EZAL vs T95R336K025CSSL |
T95R336K025HSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R336K025EZAL vs T95R336K025HSAL |
T95R336K025ESSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R336K025EZAL vs T95R336K025ESSL |
T95R336K025LSSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 33 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R336K025EZAL vs T95R336K025LSSL |
T95R336K025LSAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 33 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R336K025EZAL vs T95R336K025LSAL |
195D336X9025R2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 33 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | T95R336K025EZAL vs 195D336X9025R2T |
T95R336K025CSAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 33 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | T95R336K025EZAL vs T95R336K025CSAL |
T95R336K025YZBS | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2824, | Vishay Intertechnologies | T95R336K025EZAL vs T95R336K025YZBS |
14002-052KESZ/HR | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T95R336K025EZAL vs 14002-052KESZ/HR |