Part Details for T95R226M035ESAL by Vishay Sprague
Overview of T95R226M035ESAL by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for T95R226M035ESAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T95R226M035ESAL-ND
|
DigiKey | CAP TANT 22UF 20% 35V 2824 Min Qty: 600 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.3016 | Buy Now |
Part Details for T95R226M035ESAL
T95R226M035ESAL CAD Models
T95R226M035ESAL Part Data Attributes
|
T95R226M035ESAL
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T95R226M035ESAL
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 22 uF, SURFACE MOUNT, 2824, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 240 mΩ | |
Height | 3.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0077 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
Alternate Parts for T95R226M035ESAL
This table gives cross-reference parts and alternative options found for T95R226M035ESAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95R226M035ESAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95R226M035LZSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, 2824 | Vishay Intertechnologies | T95R226M035ESAL vs T95R226M035LZSL |
T428P226M035BH6330 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T95R226M035ESAL vs T428P226M035BH6330 |
T428P226M035BT6210 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T95R226M035ESAL vs T428P226M035BT6210 |
T95R226M035HZBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, 2824 | Vishay Intertechnologies | T95R226M035ESAL vs T95R226M035HZBL |
T95R226M035LSSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 22 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R226M035ESAL vs T95R226M035LSSL |
T428P226M035AH6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, 2824 | KEMET Corporation | T95R226M035ESAL vs T428P226M035AH6220 |
T428P226M035AH62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, 2824, | KEMET Corporation | T95R226M035ESAL vs T428P226M035AH62107280 |
T428P226M035AT6120 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T95R226M035ESAL vs T428P226M035AT6120 |
T428P226M035BT62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, 2824, | KEMET Corporation | T95R226M035ESAL vs T428P226M035BT62107280 |
T95R226M035ESSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R226M035ESAL vs T95R226M035ESSL |