Part Details for T95R226K050CSAL by Vishay Intertechnologies
Overview of T95R226K050CSAL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T95R226K050CSAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T95R226K050CSAL
|
Avnet Americas | T95L226K050R2TSA - Tape and Reel (Alt: T95R226K050CSAL) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$6.2752 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks | 0 |
|
$6.8000 | Buy Now |
Part Details for T95R226K050CSAL
T95R226K050CSAL CAD Models
T95R226K050CSAL Part Data Attributes
|
T95R226K050CSAL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T95R226K050CSAL
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2824, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 3.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.011 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
Alternate Parts for T95R226K050CSAL
This table gives cross-reference parts and alternative options found for T95R226K050CSAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95R226K050CSAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95R226K050HZSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2824 | Vishay Intertechnologies | T95R226K050CSAL vs T95R226K050HZSS |
T95R226K050ESAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R226K050CSAL vs T95R226K050ESAL |
T95R226K050LASL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 22 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R226K050CSAL vs T95R226K050LASL |
T95R226K050HSSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 22 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | T95R226K050CSAL vs T95R226K050HSSL |
T95R226K050CZAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2824 | Vishay Intertechnologies | T95R226K050CSAL vs T95R226K050CZAS |
T95R226K050LSBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R226K050CSAL vs T95R226K050LSBL |
595D226X9050R4T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R226K050CSAL vs 595D226X9050R4T |
T95R226K050ESAS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 22 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R226K050CSAL vs T95R226K050ESAS |
T95R226K050ESBS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 22 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R226K050CSAL vs T95R226K050ESBS |
14002-075KESA | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T95R226K050CSAL vs 14002-075KESA |