Part Details for T95R107K025YSSL by Vishay Intertechnologies
Overview of T95R107K025YSSL by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T95R107K025YSSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T95R107K025YSSL
|
Avnet Americas | T95L107K025R8SSS - Tape and Reel (Alt: T95R107K025YSSL) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_18851759
|
Arrow Electronics | Cap Tant Solid 100uF 25V R CASE 10% (7.2 X 6 X 3.5mm) Pad SMD (0.001%FR) 0.09 Ohm 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1825 Container: Cut Strips | Americas - 41 |
|
$0.5567 / $2.7663 | Buy Now |
DISTI #
31933298
|
Verical | Cap Tant Solid 100uF 25V R CASE 10% (7.2 X 6 X 3.5mm) Pad SMD (0.001%FR) 0.09 Ohm 125°C T/R Min Qty: 3 Package Multiple: 1 Date Code: 1825 | Americas - 41 |
|
$0.5567 / $0.5756 | Buy Now |
DISTI #
T95R107K025YSSL
|
TTI | Tantalum Capacitors - Solid SMD 100UF 25V 10% R Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for T95R107K025YSSL
T95R107K025YSSL CAD Models
T95R107K025YSSL Part Data Attributes
|
T95R107K025YSSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T95R107K025YSSL
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 100uF, 2824,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2824 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 90 mΩ | |
Height | 3.5 mm | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
Alternate Parts for T95R107K025YSSL
This table gives cross-reference parts and alternative options found for T95R107K025YSSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95R107K025YSSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T95R107K025EBBL | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2824, CHIP | T95R107K025YSSL vs T95R107K025EBBL |
14002-057KESB/HR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T95R107K025YSSL vs 14002-057KESB/HR |
T95R107K025EZAS | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, 2824 | T95R107K025YSSL vs T95R107K025EZAS |
T95R107K025YBBS | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 100uF, 2824, | T95R107K025YSSL vs T95R107K025YBBS |
T95R107K025EAAS | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2824, CHIP | T95R107K025YSSL vs T95R107K025EAAS |
T95R107K025ESSS | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2824, CHIP | T95R107K025YSSL vs T95R107K025ESSS |
14002-057KESZ/HR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T95R107K025YSSL vs 14002-057KESZ/HR |
T95R107K025LBBS | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 100 uF, SURFACE MOUNT, 2824, CHIP | T95R107K025YSSL vs T95R107K025LBBS |
595D107X9025R4T | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 100 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | T95R107K025YSSL vs 595D107X9025R4T |
T95R107K025HASS | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2824, CHIP | T95R107K025YSSL vs T95R107K025HASS |