Part Details for T95R107K020LABS by Vishay Intertechnologies
Results Overview of T95R107K020LABS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T95R107K020LABS Information
T95R107K020LABS by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for T95R107K020LABS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T95R107K020LABS
|
Avnet Americas | T95S107K020R8HAB - Tape and Reel (Alt: T95R107K020LABS) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$9.1545 / $9.3453 | Buy Now |
DISTI #
71-T95R107K020LABS
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 100UF 20V 10% R | 0 |
|
$9.5300 / $9.5400 | Order Now |
DISTI #
T95R107K020LABS
|
TTI | Tantalum Capacitors - Solid SMD 100UF 20V 10% R Min Qty: 300 Package Multiple: 300 Container: Reel |
Americas - 300 In Stock |
|
$11.5800 | Buy Now |
Part Details for T95R107K020LABS
T95R107K020LABS CAD Models
T95R107K020LABS Part Data Attributes
|
T95R107K020LABS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T95R107K020LABS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2824, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 140 mΩ | |
Height | 3.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.02 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
Alternate Parts for T95R107K020LABS
This table gives cross-reference parts and alternative options found for T95R107K020LABS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95R107K020LABS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
595D107X9020R2T | Vishay Intertechnologies | $3.1840 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2824, CHIP | T95R107K020LABS vs 595D107X9020R2T |
T95R107K020HBAS | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 100 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | T95R107K020LABS vs T95R107K020HBAS |
T95R107K020HSAS | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 100 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | T95R107K020LABS vs T95R107K020HSAS |
14002-041KESA/HR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T95R107K020LABS vs 14002-041KESA/HR |
14002-041KESC/HR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T95R107K020LABS vs 14002-041KESC/HR |
14002-041KESA | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T95R107K020LABS vs 14002-041KESA |
T95R107K020YZAS | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2824, | T95R107K020LABS vs T95R107K020YZAS |
T95R107K020LABS | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 100 uF, SURFACE MOUNT, 2824, CHIP | T95R107K020LABS vs T95R107K020LABS |
595D107X9020R8T | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 100 uF, SURFACE MOUNT, 2824, CHIP | T95R107K020LABS vs 595D107X9020R8T |
595D107X9020R8T | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2824, CHIP | T95R107K020LABS vs 595D107X9020R8T |