Part Details for T95D685K050LZAL by Vishay Sprague
Overview of T95D685K050LZAL by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for T95D685K050LZAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T95D685K050LZAL-ND
|
DigiKey | CAP TANT 6.8UF 10% 50V 2917 Min Qty: 250 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8682 | Buy Now |
Part Details for T95D685K050LZAL
T95D685K050LZAL CAD Models
T95D685K050LZAL Part Data Attributes
|
T95D685K050LZAL
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T95D685K050LZAL
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 6.8uF, SURFACE MOUNT, 3017, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , 3017 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0034 mA | |
Manufacturer Series | T95 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 3017 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for T95D685K050LZAL
This table gives cross-reference parts and alternative options found for T95D685K050LZAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95D685K050LZAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95D685K050LZAS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 6.8uF, SURFACE MOUNT, 3017, CHIP | Vishay Sprague | T95D685K050LZAL vs T95D685K050LZAS |
T95D685K050CZSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 6.8uF, SURFACE MOUNT, 3017, CHIP, ROHS COMPLIANT | Vishay Sprague | T95D685K050LZAL vs T95D685K050CZSL |
T95D685K050EZSS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 6.8uF, SURFACE MOUNT, 3017, CHIP | Vishay Sprague | T95D685K050LZAL vs T95D685K050EZSS |
T95D685K050HZAS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 6.8uF, SURFACE MOUNT, 3017, CHIP, ROHS COMPLIANT | Vishay Sprague | T95D685K050LZAL vs T95D685K050HZAS |
T95D685K050CZSS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 6.8uF, SURFACE MOUNT, 3017, CHIP, ROHS COMPLIANT | Vishay Sprague | T95D685K050LZAL vs T95D685K050CZSS |
T95D685K050EZSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 6.8uF, SURFACE MOUNT, 3017, CHIP | Vishay Sprague | T95D685K050LZAL vs T95D685K050EZSL |
T95D685K050EZAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 6.8uF, SURFACE MOUNT, 3017, CHIP | Vishay Sprague | T95D685K050LZAL vs T95D685K050EZAL |
T95D685K050EZAS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 6.8uF, SURFACE MOUNT, 3017, CHIP | Vishay Sprague | T95D685K050LZAL vs T95D685K050EZAS |