Part Details for T95D157K016HABL by Vishay Intertechnologies
Overview of T95D157K016HABL by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T95D157K016HABL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T95D157K016HABL
|
Avnet Americas | T95L157K016D2HAB - Tape and Reel (Alt: T95D157K016HABL) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$6.6209 / $7.0375 | Buy Now |
DISTI #
71-T95D157K016HABL
|
Mouser Electronics | Tantalum Capacitors - Solid SMD Solid Tantalum TANTAMOUNT, Hi-Rel COTS, Conformal Coated RoHS: Compliant | 0 |
|
$7.1000 / $7.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks | 0 |
|
$7.2200 | Buy Now |
Part Details for T95D157K016HABL
T95D157K016HABL CAD Models
T95D157K016HABL Part Data Attributes
|
T95D157K016HABL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T95D157K016HABL
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 85 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.024 mA | |
Length | 7.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for T95D157K016HABL
This table gives cross-reference parts and alternative options found for T95D157K016HABL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95D157K016HABL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D157K016BK64307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T95D157K016HABL vs T493D157K016BK64307610 |
T495D157K016ATA130 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T95D157K016HABL vs T495D157K016ATA130 |
T493D157K016BH62307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T95D157K016HABL vs T493D157K016BH62307280 |
T95D157K016CABL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T95D157K016HABL vs T95D157K016CABL |
T493D157K016BM6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, 2917 | KEMET Corporation | T95D157K016HABL vs T493D157K016BM6210 |
T493D157K016AK61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T95D157K016HABL vs T493D157K016AK61107640 |
T493D157K016BH63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T95D157K016HABL vs T493D157K016BH63207610 |
T493D157K016CK6330 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, 2917 | KEMET Corporation | T95D157K016HABL vs T493D157K016CK6330 |
TR3D157K016E0085 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 150 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T95D157K016HABL vs TR3D157K016E0085 |
14002-035KESA/HR | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T95D157K016HABL vs 14002-035KESA/HR |