Part Details for T95D156K035HSAL by Vishay Sprague
Overview of T95D156K035HSAL by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T95D156K035HSAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T95D156K035HSAL-ND
|
DigiKey | CAP TANT 15UF 10% 35V 2917 Min Qty: 250 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1519 | Buy Now |
Part Details for T95D156K035HSAL
T95D156K035HSAL CAD Models
T95D156K035HSAL Part Data Attributes
|
T95D156K035HSAL
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T95D156K035HSAL
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 15 uF, SURFACE MOUNT, 3017, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 270 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0053 mA | |
Length | 7.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for T95D156K035HSAL
This table gives cross-reference parts and alternative options found for T95D156K035HSAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95D156K035HSAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T489D156K035ATA350 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2917 | T95D156K035HSAL vs T489D156K035ATA350 |
T493D156K035CM62207280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | T95D156K035HSAL vs T493D156K035CM62207280 |
T493D156K035CB61107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T95D156K035HSAL vs T493D156K035CB61107610 |
T493D156K035BT62207640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T95D156K035HSAL vs T493D156K035BT62207640 |
T493D156K035AN64207610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T95D156K035HSAL vs T493D156K035AN64207610 |
T493D156K035AM61307280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | T95D156K035HSAL vs T493D156K035AM61307280 |
T493D156K035CN6222 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T95D156K035HSAL vs T493D156K035CN6222 |
T513D156K035AC62107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2917, | T95D156K035HSAL vs T513D156K035AC62107280 |
TBWD156K035CRS0023 | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP | T95D156K035HSAL vs TBWD156K035CRS0023 |
T496D156K035ZT6310 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2917 | T95D156K035HSAL vs T496D156K035ZT6310 |