Part Details for T95B156K016CSBL by Vishay Sprague
Overview of T95B156K016CSBL by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T95B156K016CSBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T95B156K016CSBL-ND
|
DigiKey | CAP TANT 15UF 10% 16V 1611 Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2101 | Buy Now |
Part Details for T95B156K016CSBL
T95B156K016CSBL CAD Models
T95B156K016CSBL Part Data Attributes
|
T95B156K016CSBL
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T95B156K016CSBL
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 15 uF, SURFACE MOUNT, 1611, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1611 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 550 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0024 mA | |
Length | 4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1611 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.8 mm |
Alternate Parts for T95B156K016CSBL
This table gives cross-reference parts and alternative options found for T95B156K016CSBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95B156K016CSBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95B156K016LSAS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 15 uF, SURFACE MOUNT, 1611, CHIP | Vishay Sprague | T95B156K016CSBL vs T95B156K016LSAS |
T95B156K016ESAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 15 uF, SURFACE MOUNT, 1611, CHIP | Vishay Sprague | T95B156K016CSBL vs T95B156K016ESAL |
T95B156K016HSSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1611, CHIP | Vishay Intertechnologies | T95B156K016CSBL vs T95B156K016HSSS |
595D156X9016B4W | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 15 uF, SURFACE MOUNT, 1611, CHIP, ROHS COMPLIANT | Vishay Sprague | T95B156K016CSBL vs 595D156X9016B4W |
594D156X9016B8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1611, CHIP | Vishay Intertechnologies | T95B156K016CSBL vs 594D156X9016B8T |
14002-030KESC/HR | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T95B156K016CSBL vs 14002-030KESC/HR |
T95B156K016ESAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1611, CHIP | Vishay Intertechnologies | T95B156K016CSBL vs T95B156K016ESAL |
T95B156K016ESSS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 15 uF, SURFACE MOUNT, 1611, CHIP | Vishay Sprague | T95B156K016CSBL vs T95B156K016ESSS |
T95B156K016LZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 1611 | Vishay Intertechnologies | T95B156K016CSBL vs T95B156K016LZAL |
14002-030KESC | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T95B156K016CSBL vs 14002-030KESC |