T93YA221KT20
Description: RESISTOR, TRIMMER, CERMET, 21 TURN(S), 0.5W, 220ohm, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT

Overview of T93YA221KT20 by Vishay Sfernice

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for T93YA221KT20 by Vishay Sfernice

Part # Manufacturer Description Stock Price Buy
DISTI # 716-T93YA221KT20-ND
DigiKey TRIMMER 220 OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 12 Weeks Container: Tube 939
In Stock
  • 1 $2.2900
  • 10 $2.0120
  • 25 $1.8040
  • 50 $1.7346
  • 100 $1.6653
  • 250 $1.5959
  • 500 $1.3184
  • 1,000 $1.2490
  • 5,000 $1.0408
$1.0408 / $2.2900 Buy Now

CAD Models for T93YA221KT20 by Vishay Sfernice
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T93YA221KT20 by Vishay Sfernice

T93YA221KT20
Vishay Sfernice
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY SFERNICE
Package Description
3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Samacsys Manufacturer
Vishay
Actuator Orientation
VERTICAL
Actuator Type
SCREW
JESD-609 Code
e3
Manufacturer Series
T93
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
21
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TUBE
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
220 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Surface Mount
NO
Technology
CERMET
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
10%
Want to compare parts?
  1. T93YA221KT20
    Vishay Sfernice
    RESISTOR, TRIMMER, CERMET, 21 TURN(S), 0.5W, 220ohm, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
    VS

Related Parts for T93YA221KT20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T93YA221KT20 by Vishay Sfernice.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T93YA221KT20 by Vishay Sfernice

  • Please alert me when T93YA221KT20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T93YA221KT20 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T93YA221KT20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T93YA221KT20 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T93YA221KT20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T93YA221KT20 by Vishay Sfernice

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: