Part Details for T93XA253KT20 by Vishay Sfernice
Overview of T93XA253KT20 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T93XA253KT20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-T93XA253KT20-ND
|
DigiKey | TRIMMER 25K OHM 0.5W PC PIN SIDE Min Qty: 1 Lead time: 14 Weeks Container: Tube |
987 In Stock |
|
$1.0171 / $2.3100 | Buy Now |
Part Details for T93XA253KT20
T93XA253KT20 CAD Models
T93XA253KT20 Part Data Attributes
|
T93XA253KT20
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
T93XA253KT20
Vishay Sfernice
RESISTOR, TRIMMER, CERMET, 21 TURN(S), 0.5 W, 25000 ohm, 3/8 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 21 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 25000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for T93XA253KT20
This table gives cross-reference parts and alternative options found for T93XA253KT20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T93XA253KT20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M64X253KB40 | Trimmer, Cermet, 0.5W, 112V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s), | Vishay Intertechnologies | T93XA253KT20 vs M64X253KB40 |
T93XA253KT20 | Trimmer, Cermet, 0.5W, 25000ohm, 10% +/-Tol, 21 Turn(s), 3/8 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | Vishay Intertechnologies | T93XA253KT20 vs T93XA253KT20 |