Part Details for T93XA201KT20 by Vishay Intertechnologies
Overview of T93XA201KT20 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T93XA201KT20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C2548
|
Newark | Trimmer Potentiometer, 200 Ohm 23Turn Through Hole, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:200Ohm, Potentiometer Mounting:Through Hole, No. Of Turns:23Turns, Power Rating:500Mwrohs Compliant: Yes |Vishay T93XA201KT20 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 | Buy Now |
DISTI #
T93XA201KT20
|
Avnet Americas | T93 XA 200U 10% TU50 e3 - Rail/Tube (Alt: T93XA201KT20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.7845 / $0.9274 | Buy Now |
DISTI #
72-T93XA-200
|
Mouser Electronics | Trimmer Resistors - Through Hole .5watt 200ohm 10% RoHS: Compliant | 697 |
|
$1.0200 / $2.2900 | Buy Now |
|
Future Electronics | T93 Series 200 Ohm ±10 % Through Hole Multi-Turn Trimmer Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$0.8400 / $0.9150 | Buy Now |
DISTI #
T93XA201KT20
|
TTI | Trimmer Resistors - Through Hole .5watt 200ohm 10% pbFree: Pb-Free Min Qty: 500 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$0.8900 / $0.9700 | Buy Now |
DISTI #
T93XA200R
|
TME | Potentiometer: mounting, multiturn, 200Ω, 500mW, THT, ±10%, linear Min Qty: 500 | 0 |
|
$1.0400 | RFQ |
DISTI #
T93XA201KT20
|
Avnet Abacus | T93 XA 200U 10% TU50 e3 (Alt: T93XA201KT20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for T93XA201KT20
T93XA201KT20 CAD Models
T93XA201KT20 Part Data Attributes
|
T93XA201KT20
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T93XA201KT20
Vishay Intertechnologies
Trimmer, Cermet, 0.5W, 200ohm, 10V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s), 3/8 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 3/8 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 21 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.8 mm | |
Package Length | 9.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7560 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 10 V |
Alternate Parts for T93XA201KT20
This table gives cross-reference parts and alternative options found for T93XA201KT20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T93XA201KT20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T93XA201KT20 | RESISTOR, TRIMMER, CERMET, 21 TURN(S), 0.5 W, 200 ohm, 3/8 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | Vishay Sfernice | T93XA201KT20 vs T93XA201KT20 |
M64X201KB40 | Trimmer, Cermet, 0.5W, 10V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s), | Vishay Intertechnologies | T93XA201KT20 vs M64X201KB40 |