Part Details for T93XA101KT20 by Vishay Sfernice
Overview of T93XA101KT20 by Vishay Sfernice
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for T93XA101KT20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T93XA-100-ND
|
DigiKey | TRIMMER 100 OHM 0.5W PC PIN SIDE Min Qty: 1 Lead time: 12 Weeks Container: Tube |
237 In Stock |
|
$1.0408 / $2.2900 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 21 TURN(S), 0.5 W, 100 ohm | 378 |
|
$0.9750 / $1.9500 | Buy Now |
Part Details for T93XA101KT20
T93XA101KT20 CAD Models
T93XA101KT20 Part Data Attributes:
|
T93XA101KT20
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
T93XA101KT20
Vishay Sfernice
RESISTOR, TRIMMER, CERMET, 21 TURN(S), 0.5W, 100ohm, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SFERNICE | |
Package Description | 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
JESD-609 Code | e3 | |
Manufacturer Series | T93 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 21 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% |