Part Details for T930N32TOFVTXPSA1 by Infineon Technologies AG
Overview of T930N32TOFVTXPSA1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T930N32TOFVTXPSA1
T930N32TOFVTXPSA1 CAD Models
T930N32TOFVTXPSA1 Part Data Attributes:
|
T930N32TOFVTXPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
T930N32TOFVTXPSA1
Infineon Technologies AG
Silicon Controlled Rectifier, 2110A I(T)RMS, 3200V V(DRM), 3200V V(RRM), 1 Element,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DISK BUTTON, O-XXDB-X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 |