Part Details for T92S7A22-240 by TE Connectivity
Overview of T92S7A22-240 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T92S7A22-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F1209
|
Newark | Relay, Dpst-No, 277Vac, 28Vdc, 40A, Contact Configuration:Dpst-No, Coil Voltage:240Vac, Contact Current:30A, Product Range:T92 Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:277Vac, Carry Current:30A Rohs Compliant: Yes |Potter&brumfield Te Connectivity T92S7A22-240 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 161 |
|
$21.3700 / $21.7300 | Buy Now |
DISTI #
PB736-ND
|
DigiKey | RELAY GEN PURPOSE DPST 30A 240V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1274 In Stock |
|
$15.7750 / $17.9200 | Buy Now |
DISTI #
04F1209
|
Avnet Americas | Electromechanical Relay DPST-NO 40A 220/240VAC 3.8KOhm Flange Mount - Bulk (Alt: 04F1209) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 167 Partner Stock |
|
$21.3700 / $23.0700 | Buy Now |
DISTI #
1393212-5
|
Avnet Americas | Electromechanical Relay DPST-NO 40A 220/240VAC 3.8KOhm Flange Mount - Bulk (Alt: 1393212-5) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 19 Weeks, 3 Days Container: Bulk | 2520 Factory Stock |
|
$14.8916 / $17.9204 | Buy Now |
DISTI #
655-T92S7A22-240
|
Mouser Electronics | General Purpose Relays DPST-NO PNL MT 240AC RoHS: Compliant | 212 |
|
$19.1100 / $25.4800 | Buy Now |
|
Onlinecomponents.com | Power Relay 220/240VAC 30A DPST-NO(68.58mm 34.54mm 37.97mm) Flange RoHS: Compliant |
8442 In Stock |
|
$9.3100 / $15.0500 | Buy Now |
DISTI #
1393212-5
|
TTI | General Purpose Relays T92S7A22-240 RELAY T92 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2061 In Stock |
|
$10.5300 / $13.2100 | Buy Now |
DISTI #
04F1209
|
Avnet Americas | Electromechanical Relay DPST-NO 40A 220/240VAC 3.8KOhm Flange Mount - Bulk (Alt: 04F1209) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 167 Partner Stock |
|
$21.3700 / $23.0700 | Buy Now |
DISTI #
1393212-5
|
Avnet Americas | Electromechanical Relay DPST-NO 40A 220/240VAC 3.8KOhm Flange Mount - Bulk (Alt: 1393212-5) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 19 Weeks, 3 Days Container: Bulk | 2520 Factory Stock |
|
$14.8916 / $17.9204 | Buy Now |
DISTI #
T92S7A22-240
|
TME | Relay: electromagnetic, DPST-NO, Ucoil: 240VAC, 30A, Series: T92 Min Qty: 1 | 0 |
|
$20.8800 / $26.2900 | RFQ |
Part Details for T92S7A22-240
T92S7A22-240 CAD Models
T92S7A22-240 Part Data Attributes:
|
T92S7A22-240
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T92S7A22-240
TE Connectivity
POWER/SIGNAL RELAY, DPST, MOMENTARY, 4000mW (COIL), 30A (CONTACT), 28VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 22 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 192 V, COIL RELEASE VOLTAGE(AC): 24 V | |
Body Breadth | 34.54 mm | |
Body Height | 30.73 mm | |
Body Length or Diameter | 52.32 mm | |
Coil Current(AC)-Max | 0.017 A | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(AC) | 192 V | |
Coil Power | 4000 mW | |
Coil Release Voltage(AC) | 24 V | |
Coil Resistance | 3800 Ω | |
Coil Voltage(AC)-Max | 240 V | |
Coil Voltage-Nom | 240 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 30A@277VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@28VDC | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 25 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 52.3mm X 34.5mm X 30.7mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 25 ms | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 86 g |