-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.071A (COIL), 24VDC (COIL), 1700mW (COIL), 30A (CONTACT), 28VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T92S11D22-24 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M3095
|
Newark | Relay, Dpdt, 277Vac, 28Vdc, 40A, Contact Configuration:Dpdt, Coil Voltage:24Vdc, Contact Current:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4363 |
|
$21.3800 / $26.0400 | Buy Now |
DISTI #
75AC3046
|
Newark | T92S11D22-24 |Potter&brumfield Te Connectivity T92S11D22-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1829 |
|
$18.8900 / $20.5300 | Buy Now |
DISTI #
PB491-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 30A 24V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
526 In Stock |
|
$19.1119 / $26.1700 | Buy Now |
DISTI #
9-1393211-4
|
Avnet Americas | Electromechanical Relay DPDT 30(NO)/3(NC)A 24VDC 350Ohm Flange Mount - Bulk (Alt: 9-1393211-4) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$10.9983 / $15.1310 | Buy Now |
DISTI #
17M3095
|
Avnet Americas | Electromechanical Relay DPDT 30(NO)/3(NC)A 24VDC 350Ohm Flange Mount - Bulk (Alt: 17M3095) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$20.6800 / $24.0400 | Buy Now |
DISTI #
655-T92S11D22-24
|
Mouser Electronics | General Purpose Relays DPDT PNL MT 24VDC RoHS: Compliant | 356 |
|
$18.1600 / $22.6400 | Buy Now |
DISTI #
V36:1790_16256730
|
Arrow Electronics | Power Relay 24VDC 30A DPDT(68.58mm 34.54mm 37.97mm) Flange Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2438 | Americas - 15 |
|
$18.0800 / $22.4700 | Buy Now |
DISTI #
V99:2348_16256730
|
Arrow Electronics | Power Relay 24VDC 30A DPDT(68.58mm 34.54mm 37.97mm) Flange Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2107 | Americas - 2 |
|
$15.5700 / $17.6700 | Buy Now |
|
TE Connectivity | T92S11D22-24 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic ... more RoHS: Compliant Min Qty: 1 | 541 |
|
$40.9100 / $48.7000 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 30A DPDT(68.58x34.54x37.97)mm Flange RoHS: Compliant |
2925 In Stock |
|
$12.7200 / $22.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T92S11D22-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T92S11D22-24
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.071A (COIL), 24VDC (COIL), 1700mW (COIL), 30A (CONTACT), 28VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 34.54 mm | |
Body Height | 30.73 mm | |
Body Length or Diameter | 52.32 mm | |
Coil Current(AC)-Max | 0.071 A | |
Coil Current(DC)-Max | 0.071 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 1700 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 350 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 30A@277VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@28VDC | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 52.3mm x 34.5mm x 30.7mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 25 ms | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 86 g |