-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 4000mW (COIL), 30A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M8389
|
Newark | T92S11A12-24 |Potter&brumfield Te Connectivity T92S11A12-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$28.4100 / $29.7000 | Buy Now |
DISTI #
17M3089
|
Newark | Power Relay, Dpdt, 24Vac, 30A, Pc Board, Contact Configuration:Dpdt, Coil Voltage:24Vac, Contact Current:30A, Product Range:T92 Series, Relay Mounting:Through Hole, Coil Type:Ac Monostable, Contact Voltage Vac:277Vac Rohs Compliant: Yes |Potter&brumfield Te Connectivity T92S11A12-24 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9300 / $19.6900 | Buy Now |
DISTI #
2266-T92S11A12-24-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 30A 24V Min Qty: 3 Lead time: 22 Weeks Container: Tray MARKETPLACE PRODUCT |
12 In Stock |
|
$31.4500 | Buy Now |
DISTI #
T92S11A12-24-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 30A 24V Min Qty: 3 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.4662 | Buy Now |
DISTI #
655-T92S11A12-24
|
Mouser Electronics | General Purpose Relays DPDT 30A 24VAC PCB RELAY RoHS: Compliant | 0 |
|
$24.4600 | Order Now |
|
Onlinecomponents.com | Power Relay 24VAC 30A DPDT(52.32mm 34.54mm 30.73mm) THT RoHS: Compliant |
13 In Stock |
|
$16.6200 / $25.0100 | Buy Now |
DISTI #
000000000000049104
|
Sager | General Purpose Relays DPDT 30A 24VAC PCB RELAY Min Qty: 120 | 0 |
|
$20.1900 / $21.0300 | Buy Now |
|
Master Electronics | Power Relay 24VAC 30A DPDT(52.32mm 34.54mm 30.73mm) THT RoHS: Compliant |
13 In Stock |
|
$16.6200 / $25.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T92S11A12-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T92S11A12-24
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 4000mW (COIL), 30A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 19.2 V, COIL RELEASE VOLTAGE(AC): 2.4 V | |
Body Breadth | 34.54 mm | |
Body Height | 30.73 mm | |
Body Length or Diameter | 52.32 mm | |
Coil Current(AC)-Max | 0.167 A | |
Coil Current(DC)-Max | 0.167 A | |
Coil Power | 4000 mW | |
Coil Resistance | 36.6 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 30A@277VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@28VDC | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 52.3mm x 34.5mm x 30.7mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 25 ms | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 86 g |