Part Details for T92P7A22-208 by TE Connectivity
Results Overview of T92P7A22-208 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T92P7A22-208 Information
T92P7A22-208 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for T92P7A22-208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H5263
|
Newark | Power Relay, Dpst, 30A, 208Vac, Panel, Contact Configuration:Dpst-No, Coil Voltage:208Vac, Contac... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 241 |
|
$19.4200 / $21.0400 | Buy Now |
DISTI #
T92P7A22-208-ND
|
DigiKey | RELAY GEN PURPOSE DPST 30A 208V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
224 In Stock |
|
$18.9849 / $25.9900 | Buy Now |
DISTI #
655-T92P7A22-208
|
Mouser Electronics | General Purpose Relays DPST 30A 208VAC PWR PCB/PNL MNT RLY RoHS: Compliant | 223 |
|
$18.6200 / $24.5800 | Buy Now |
DISTI #
71995638
|
RS | Relay, Potter & Brumfield, T92P7A22-208 | TE Connectivity T92P7A22-208 RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Container: Bulk | 0 |
|
$24.2800 / $26.6800 | RFQ |
|
Onlinecomponents.com | Power Relay 30A DPST-NO(68.58mm 34.54mm 37.97mm) Flange RoHS: Compliant |
138 In Stock |
|
$16.4100 / $26.6300 | Buy Now |
DISTI #
5-1393211-9
|
TTI | General Purpose Relays T92P7A22-208 Min Qty: 240 Package Multiple: 30 Container: Each | Americas - 0 |
|
$15.9300 / $16.5700 | Buy Now |
DISTI #
000000000002453530
|
Sager | General Purpose Relays DPST 30A 208VAC PWR PCB/PNL MNT RLY Min Qty: 30 | 0 |
|
$21.0300 | Buy Now |
|
Master Electronics | Power Relay 30A DPST-NO(68.58mm 34.54mm 37.97mm) Flange RoHS: Compliant |
138 In Stock |
|
$16.4100 / $26.6300 | Buy Now |