Part Details for T92P11A22-240 by TE Connectivity
Overview of T92P11A22-240 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T92P11A22-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M3080
|
Newark | Relay, Dpdt, 277Vac, 28Vdc, 40A, Contact Configuration:Dpdt, Coil Voltage:240Vac, Contact Current:30A, Product Range:T92 Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:277Vac, Contact Voltage Vdc:- Rohs Compliant: Yes |Potter&brumfield Te Connectivity T92P11A22-240 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 114 |
|
$22.7900 / $27.9400 | Buy Now |
DISTI #
07WX2006
|
Newark | Relay, T92 Series, Power - General Purpose, Non Latching, Dpdt, 240 Vac, 40 A Rohs Compliant: Yes |Potter&brumfield Te Connectivity T92P11A22-240 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 122 |
|
$23.4000 / $28.5600 | Buy Now |
DISTI #
PB348-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 30A 240V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
366 In Stock |
|
$18.8486 / $26.9300 | Buy Now |
DISTI #
17M3080
|
Avnet Americas | Electromechanical Relay DPDT 30(NO)/3(NC)A 220/240VAC 3.8KOhm Flange Mount - Bulk (Alt: 17M3080) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 6 Days Container: Bulk | 114 Partner Stock |
|
$22.5900 / $24.5300 | Buy Now |
DISTI #
4-1393211-4
|
Avnet Americas | Electromechanical Relay DPDT 30(NO)/3(NC)A 220/240VAC 3.8KOhm Flange Mount - Bulk (Alt: 4-1393211-4) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$15.7294 / $18.9286 | Buy Now |
DISTI #
655-T92P11A22-240
|
Mouser Electronics | General Purpose Relays DP PNL MT 25A 240VAC RoHS: Compliant | 149 |
|
$20.1900 / $26.9200 | Buy Now |
|
Onlinecomponents.com | Power Relay 240VAC 30A DPDT(68.58x34.54x37.97)mm Flange RoHS: Compliant |
56 In Stock 596 On Order |
|
$12.5400 / $22.0100 | Buy Now |
DISTI #
4-1393211-4
|
TTI | General Purpose Relays T92P11A22-240 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 627 In Stock |
|
$12.7600 / $15.3900 | Buy Now |
DISTI #
T92P11A22-240
|
TME | Relay: electromagnetic, DPDT, Ucoil: 240VAC, 30A, Series: T92, 3.8kΩ Min Qty: 1 | 0 |
|
$16.2600 / $22.5200 | RFQ |
DISTI #
AMP4-1393211-4
|
Interstate Connecting Components | T92P11A22-240 RELAY | 643 |
|
$20.5663 / $22.1483 | Buy Now |
Part Details for T92P11A22-240
T92P11A22-240 CAD Models
T92P11A22-240 Part Data Attributes
|
T92P11A22-240
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T92P11A22-240
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 4000mW (COIL), 30A (CONTACT), 28VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 20 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 192 V, COIL RELEASE VOLTAGE(AC): 24 V | |
Body Breadth | 34.54 mm | |
Body Height | 30.73 mm | |
Body Length or Diameter | 52.32 mm | |
Coil Current(AC)-Max | 0.017 A | |
Coil Current(DC)-Max | 0.017 A | |
Coil Power | 4000 mW | |
Coil Resistance | 3800 Ω | |
Coil Voltage(AC)-Max | 240 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 30A@277VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@28VDC | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 52.3mm x 34.5mm x 30.7mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 25 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 86 g |
Alternate Parts for T92P11A22-240
This table gives cross-reference parts and alternative options found for T92P11A22-240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T92P11A22-240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1393211-4 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 4000mW (Coil), 30A (Contact), AC Input, AC Output, Panel Mount | TE Connectivity | T92P11A22-240 vs 4-1393211-4 |