Part Details for T92P11A22-120 by TE Connectivity
Overview of T92P11A22-120 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T92P11A22-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M3078
|
Newark | Relay, Dpdt, 277Vac, 28Vdc, 30A, Contact Configuration:Dpdt, Coil Voltage:120Vac, Contact Current:30A, Product Range:T92 Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:277Vac, Contact Voltage Vdc:- Rohs Compliant: Yes |Potter&brumfield Te Connectivity T92P11A22-120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 759 |
|
$18.9300 / $20.3900 | Buy Now |
DISTI #
PB492-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 30A 120V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
4443 In Stock |
|
$16.5625 / $18.8200 | Buy Now |
DISTI #
4-1393211-0
|
Avnet Americas | Electromechanical Relay DPDT 40(NO)/3(NC)A 110/120VAC 950Ohm Flange Mount - Bulk (Alt: 4-1393211-0) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$15.6350 / $18.8150 | Buy Now |
DISTI #
17M3078
|
Avnet Americas | Electromechanical Relay DPDT 40(NO)/3(NC)A 110/120VAC 950Ohm Flange Mount - Bulk (Alt: 17M3078) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 759 Partner Stock |
|
$19.6000 / $25.2800 | Buy Now |
DISTI #
655-T92P11A22-120
|
Mouser Electronics | General Purpose Relays DPDT PNL MT 120VAC RoHS: Compliant | 165 |
|
$20.0700 / $26.7600 | Buy Now |
|
Onlinecomponents.com | Power Relay 120VAC 30A DPDT(68.58x34.54x37.97)mm Flange RoHS: Compliant |
3766 In Stock |
|
$10.7700 / $16.6000 | Buy Now |
DISTI #
4-1393211-0
|
TTI | General Purpose Relays T92P11A22-120 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 3789 In Stock |
|
$14.1300 / $18.1600 | Buy Now |
DISTI #
4-1393211-0
|
Avnet Americas | Electromechanical Relay DPDT 40(NO)/3(NC)A 110/120VAC 950Ohm Flange Mount - Bulk (Alt: 4-1393211-0) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$15.6350 / $18.8150 | Buy Now |
DISTI #
17M3078
|
Avnet Americas | Electromechanical Relay DPDT 40(NO)/3(NC)A 110/120VAC 950Ohm Flange Mount - Bulk (Alt: 17M3078) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 759 Partner Stock |
|
$19.6000 / $25.2800 | Buy Now |
DISTI #
AMPT92P11A22-120
|
Interstate Connecting Components | T92P11A22-120 | 0 |
|
Buy Now |