Part Details for T916SB by Bulgin
Results Overview of T916SB by Bulgin
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T916SB Information
T916SB by Bulgin is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for T916SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y1344
|
Newark | T0916So Black Assembled |Arcolectric/bulgin Limited T916SB RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7300 | Buy Now |
DISTI #
T916SB-ND
|
DigiKey | SPST PUSH BUTTON SWITCH Min Qty: 600 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4149 | Buy Now |
DISTI #
167-T916SB
|
Mouser Electronics | Pushbutton Switches SPST Push Button Switch RoHS: Compliant | 78 |
|
$9.0600 / $13.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.2300 / $22.5400 | Buy Now |
Part Details for T916SB
T916SB CAD Models
T916SB Part Data Attributes
|
T916SB
Bulgin
Buy Now
Datasheet
|
Compare Parts:
T916SB
Bulgin
Pushbutton Switch, SPST, Momentary, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Bulgin | |
Actuator Type | SMALL TYPE | |
Body Height | 19.3 mm | |
Body Length or Diameter | 10.3 mm | |
Contact (AC) Max Rating R Load | 0.5A@250VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Voltage(AC)-Max | 250 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |